
The LQH43NN4R7K03L is a general purpose inductor from Murata with a nominal inductance of 4.7uH and a minimum quality factor of 30. It has a maximum operating temperature of 105C and a maximum rated current of 0.5A. The inductor is not shielded and has a DC resistance of 0.4 ohms. It is a surface mount component with a 1812 package type.
Murata LQH43NN4R7K03L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 10 |
| Package Width | 3.2 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.5 |
| Test Frequency | 1 |
| Self Resonance Frequency | 38 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH43NN4R7K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.