
The LQH43NN821K03L is a surface mount fixed inductor from Murata with a nominal inductance of 820uH and a DC resistance of 20.5mOhm. It has a maximum rated current of 0.06A and operates within a temperature range of -40 to 105C. The inductor is a general purpose type, not shielded, and is intended for RF applications.
Murata LQH43NN821K03L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 10 |
| Package Width | 3.2 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 820 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 20.5 |
| Rated Current-Max | 0.06 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 2.2 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH43NN821K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.