The Murata LQH43NZ122J03L is a general purpose inductor with a nominal inductance of 1200uH and a minimum quality factor of 40. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The inductor is a surface mount device with a 1812 package type and is not shielded. It has a DC resistance of 30 and a rated current of 0.045A.
Murata LQH43NZ122J03L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 30 |
| Rated Current-Max | 0.045 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1.8 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH43NZ122J03L to view detailed technical specifications.
No datasheet is available for this part.