Inductor General Purpose Chip Unshielded Wirewound 1800uH 5% 1KHz 40Q-Factor Ferrite 0.035A 45Ohm DCR 1812 Automotive T/R
Murata LQH43NZ182J03L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1800 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 45 |
| Rated Current-Max | 0.035 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1.5 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH43NZ182J03L to view detailed technical specifications.
No datasheet is available for this part.