
The LQH43NZ222J03L is a general purpose inductor from Murata with a nominal inductance of 2200uH and a DC resistance of 50mOhm. It has a maximum rated current of 0.03A and operates within a temperature range of -40 to 105C. The inductor is available in a CHIP package type with dimensions of 4.5mm in length, 3.2mm in width, and 0.85mm in height. It is a dual-ended inductor with no shielding and is intended for use in RF inductor applications.
Murata LQH43NZ222J03L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 50 |
| Rated Current-Max | 0.03 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1.3 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH43NZ222J03L to view detailed technical specifications.
No datasheet is available for this part.