The LQH43NZ560J03L is a general purpose inductor from Murata with a nominal inductance of 56uH and a minimum quality factor of 35 at the nominal inductance. It has a maximum DC resistance of 1.7Ohm and a maximum rated current of 0.2A. The inductor is available in a surface mount package with dimensions of 4.5mm in length, 3.2mm in width, and 0.85mm in height. It is not shielded and is intended for use as an RF inductor. The inductor has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Murata LQH43NZ560J03L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.7 |
| Rated Current-Max | 0.2 |
| Test Frequency | 1 |
| Self Resonance Frequency | 9.3 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH43NZ560J03L to view detailed technical specifications.
No datasheet is available for this part.