The LQH43NZ561J03K is a general purpose chip inductor featuring a ferrite core material and wirewound technology. It has a nominal inductance of 560uH with a tolerance of 5%. The inductor is designed for surface mount applications and has a case size of 1812. It can operate within a temperature range of -40°C to 105°C.
Murata LQH43NZ561J03K technical specifications.
| Type | General Purpose Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 560uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.07A |
| Max DC Resistance | 14.5Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 2.7MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 2.8mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQH43NZ561J03K to view detailed technical specifications.
No datasheet is available for this part.