SMD General Purpose Inductor, 10µH inductance with 20% tolerance. Features a ferrite core, shielded construction, and a 1.17A current rating. This component is housed in an 1812 (4532 metric) case, measuring 3.2mm in depth and 2.6mm in height. Operating temperature range is -40°C to 85°C, with a DC resistance of 176.4mΩ.
Murata LQH43PN100M26L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 1.17A |
| DC Resistance (DCR) | 176.4mR |
| Depth | 3.2mm |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 1.17A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.05A |
| Self Resonant Frequency | 20MHz |
| Series | LQH43PN_26 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43PN100M26L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.