Surface mount, shielded wirewound power inductor with 150µH inductance and 20% tolerance. Features a ferrite core, 260mA current rating, and 2.83Ω DCR. Operates within a -40°C to 85°C temperature range. Packaged in an 1812 case size on tape and reel.
Murata LQH43PN151M26L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 260mA |
| DC Resistance (DCR) | 2.83R |
| Height - Seated (Max) | 0.11inch |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Length | 0.177inch |
| Max DC Current | 260mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 280mA |
| Self Resonant Frequency | 4MHz |
| Series | LQH43 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43PN151M26L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.