Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 3.3A current rating, and 31.2mΩ DC resistance. Designed for surface mounting in an 1812 case code, this component operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 3.3A |
| DC Resistance (DCR) | 31.2mR |
| Height - Seated (Max) | 0.11inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 3.4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.4A |
| Self Resonant Frequency | 100MHz |
| Series | LQH43PN_26 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Width | 0.126inch |
| RoHS | Compliant |