Surface mount fixed inductor featuring a 220µH inductance with a 20% tolerance, tested at 1MHz. This shielded, wirewound power chip utilizes a ferrite core and offers a 240mA DC current rating with a 3.48Ω DC resistance. Designed for surface mounting in an 1812 (4532) case code, it operates within a -40°C to 85°C temperature range and is supplied on tape and reel.
Murata LQH43PN221M26L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 240mA |
| DC Current | 240mA |
| DC Resistance (DCR) | 3.48R |
| Depth | 3.2mm |
| Height | 2.6mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 220uH |
| Inductance Tolerance | 20% |
| Length | 0.177inch |
| Max DC Current | 240mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 220mA |
| Self Resonant Frequency | 2MHz |
| Series | LQH43P_26 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43PN221M26L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.