Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, designed for power applications. This shielded wirewound component utilizes a ferrite core and offers a current rating of 2.1A with a DC resistance of 62.4mΩ. It operates within a temperature range of -40°C to 85°C and is housed in an 1812 (4532 metric) case, supplied on tape and reel.
Murata LQH43PN3R3M26L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 62.4mR |
| Height - Seated (Max) | 0.11inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 0.177inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.8A |
| Self Resonant Frequency | 40MHz |
| Series | LQH43 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH43PN3R3M26L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.