The Murata LQH43PZ221M26K is a surface mount fixed inductor with a nominal inductance of 220uH and a DC resistance of 3.48mOhm. It is rated for a maximum current of 0.24A and can operate within a temperature range of -40 to 125C. The inductor is shielded and designed for RF applications. It measures 4.5mm in length, 3.2mm in width, and 2.6mm in height.
Murata LQH43PZ221M26K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 20 |
| Package Width | 3.2 |
| Package Height | 2.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.48 |
| Rated Current-Max | 0.24 |
| Test Frequency | 1 |
| Self Resonance Frequency | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH43PZ221M26K to view detailed technical specifications.
No datasheet is available for this part.