Surface mount fixed inductor featuring 10µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound ferrite component offers a 1.3A current rating and 87.1mΩ DC resistance. Designed for surface mounting, it operates within a -40°C to 85°C temperature range and comes in a 1515 (4040 metric) case size, packaged on tape and reel.
Murata LQH44NN100K03L technical specifications.
| Case Code (Imperial) | 1515 |
| Case Code (Metric) | 4040 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 87.1mR |
| Height | 4.3mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 10uH |
| Length | 0.157inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 23.5MHz |
| Series | LQH44NN_03 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH44NN100K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.