Murata LQH44NN151K03L technical specifications.
| Package/Case | 1515 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.196R |
| Height | 4.3mm |
| Inductance | 150uH |
| Length | 4mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.2MHz |
| Series | LQH44 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH44NN151K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.