Murata LQH44NN2R2M03L technical specifications.
| Package/Case | 1515 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 22.8mR |
| Height | 4.3mm |
| Inductance | 2.2uH |
| Length | 4mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | LQH44 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH44NN2R2M03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.