
Surface mount fixed inductor featuring 470µH inductance with a 10% tolerance, tested at 1kHz. This unshielded, wirewound ferrite core component offers a current rating of 145mA and a DC resistance of 2.899Ω. Housed in a 1515 (4040 metric) case, it operates within a temperature range of -40°C to 85°C and has a self-resonant frequency of 2.7MHz. Packaged in tape and reel, this RoHS compliant component is designed for surface mount applications.
Murata LQH44NN471K03L technical specifications.
| Case Code (Imperial) | 1515 |
| Case Code (Metric) | 4040 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 145mA |
| DC Resistance (DCR) | 2.899R |
| Height | 4.3mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 470uH |
| Length | 0.157inch |
| Max DC Current | 145mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7MHz |
| Series | LQH44NN_03 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH44NN471K03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
