Murata LQH44NN5R0K03K technical specifications.
| Package/Case | 1515 |
| Core Material | Ferrite |
| Height | 4.3mm |
| Inductance | 5uH |
| Length | 4mm |
| Max DC Current | 1.95A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 23.4MHz |
| Series | LQH |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH44NN5R0K03K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.