Surface mount wirewound fixed inductor with 68µH inductance and 10% tolerance, operating at 1kHz. Features a ferrite core, 530mA current rating, and 533mΩ DC resistance. This unshielded component is housed in a 1515 case code, suitable for surface mounting with tape and reel packaging. Operating temperature range is -40°C to 125°C.
Murata LQH44NN680K03L technical specifications.
| Case Code (Imperial) | 1515 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 530mA |
| DC Resistance (DCR) | 533mR |
| Height | 4.3mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 68uH |
| Length | 0.157inch |
| Max DC Current | 530mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | LQH44 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Weight | 0.003527oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH44NN680K03L to view detailed technical specifications.
No datasheet is available for this part.