This general purpose inductor from Murata has a nominal inductance of 10uH and a maximum rated current of 1.17A. It operates within a temperature range of -40 to 125C and features a shielded design. The inductor is a surface mount component with a package type of CHIP, 1515.
Murata LQH44PN100MP0K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 1.65 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.192 |
| Rated Current-Max | 1.17 |
| Test Frequency | 1 |
| Self Resonance Frequency | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH44PN100MP0K to view detailed technical specifications.
No datasheet is available for this part.