
Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, designed for power applications. This shielded, wirewound ferrite core component offers a 610mA DC current rating and a saturation current of 430mA. It exhibits a low DC resistance of 462mΩ and operates effectively at 100kHz. The 1515 case size (4040 metric) ensures compact integration, with a maximum operating temperature of 85°C.
Murata LQH44PN150MJ0L technical specifications.
| Case Code (Imperial) | 1515 |
| Case Code (Metric) | 4040 |
| Package/Case | 1515 |
| Core Material | Ferrite |
| Current Rating | 610mA |
| DC Current | 610mA |
| DC Resistance (DCR) | 462mR |
| Depth | 4.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 610mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 430mA |
| Self Resonant Frequency | 25MHz |
| Series | LQH44P_J0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.002469oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH44PN150MJ0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.