
Surface mount, shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 860mA DC current rating, and 720mA saturation current. DC resistance is 172mΩ at a test frequency of 100kHz. Operating temperature range is -40°C to 85°C. Packaged in a 1515 case size on tape and reel.
Murata LQH44PN6R8MJ0L technical specifications.
| Package/Case | 1515 |
| Core Material | Ferrite |
| DC Current | 860mA |
| DC Resistance (DCR) | 172mR |
| Depth | 4.2mm |
| Height | 0.9mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 860mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 720mA |
| Self Resonant Frequency | 38MHz |
| Series | LQH44 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.002469oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH44PN6R8MJ0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
