
Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a ferrite core, 1.34A current rating, and 120mΩ DC resistance. Operates across a -40°C to 85°C temperature range. Packaged in a 1515 (4040 metric) case, tape and reel.
Murata LQH44PN6R8MP0L technical specifications.
| Case Code (Imperial) | 1515 |
| Case Code (Metric) | 4040 |
| Package/Case | 1515 |
| Core Material | Ferrite |
| Current Rating | 1.34A |
| DC Current | 1.34A |
| DC Resistance (DCR) | 120mR |
| Depth | 4.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Inductor Type | Chip |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.4A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 35MHz |
| Series | LQH44P |
| Series Resistance | 120mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.003527oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH44PN6R8MP0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
