
Surface mount general purpose inductor featuring 100µH inductance with a 20% tolerance. This ferrite-core chip inductor operates within a -40°C to 80°C temperature range and supports a maximum DC current of 560mA. It is housed in a 2220 case code (5.7mm x 5.3mm x 4.7mm) and offers a DC resistance of 860mΩ at a test frequency of 100kHz. The component is RoHS compliant and supplied on tape and reel.
Murata LQH55DN101M03L technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 560mA |
| DC Current | 560mA |
| DC Resistance (DCR) | 860mR |
| Depth | 5.3mm |
| Height | 4.7mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max DC Current | 560mA |
| Max Operating Temperature | 80°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 560mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5MHz |
| Series | LQH55D |
| Series Resistance | 860mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH55DN101M03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
