
Surface mount fixed inductor with 1mH inductance and 20% tolerance, designed for power applications. Features a ferrite core, unshielded wirewound construction, and a rated current of 150mA. DC resistance is 14.42 Ohms, with a self-resonant frequency of 1.7MHz at 10kHz test frequency. Housed in a 2220 case code, this RoHS compliant component operates from -40°C to 80°C.
Murata LQH55DN102M03L technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 14.42R |
| Depth | 5.3mm |
| Height | 0.197inch |
| Height - Seated (Max) | 0.198inch |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 0.224inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 80°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 150mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7MHz |
| Series | LQH55D |
| Series Resistance | 10.3R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH55DN102M03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.