General purpose, surface mount fixed inductor with 2.2mH inductance and 20% tolerance. Features a ferrite core and 100mA DC current rating. This unshielded chip inductor is housed in a 2220 case code, measuring 5.7mm x 6mm x 4.7mm. Operating temperature range is -40°C to 80°C.
Murata LQH55DN222M03L technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 30.1R |
| Depth | 5.3mm |
| Height | 4.7mm |
| Inductance | 2.2mH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 80°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2MHz |
| Series | LQH55D |
| Series Resistance | 21.5R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Weight | 0.016932oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH55DN222M03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
