The LQH55DN2R2M01L is a shielded ferrite inductor from Murata with a maximum DC current of 3.2A and a self-resonant frequency of 80MHz. It is available in a 2220 package and is suitable for surface mount applications. The inductor operates over a temperature range of -25°C to 80°C and has a tolerance of 20%. It is not RoHS compliant.
Murata LQH55DN2R2M01L technical specifications.
| Package/Case | 2220 |
| Core Material | Ferrite |
| Height | 4.7mm |
| Inductance | 2.2uH |
| Length | 5.7mm |
| Max DC Current | 3.2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 350 |
| RoHS Compliant | No |
| Self Resonant Frequency | 80MHz |
| Series | LQH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata LQH55DN2R2M01L to view detailed technical specifications.
No datasheet is available for this part.