
Murata LQH55DN4R7M03K technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| DC Current | 2.7A |
| DC Resistance (DCR) | 57.4mR |
| Depth | 5.3mm |
| Inductance | 4.7uH |
| Length | 6mm |
| Max Operating Temperature | 80°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.0574R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH55DN4R7M03K to view detailed technical specifications.
No datasheet is available for this part.