The LQH55DN680M03K is a surface mount fixed inductor from Murata with a nominal inductance of 68uH and a maximum rated current of 0.64A. It has a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is unshielded and has a self-resonance frequency of 7.6 MHz. It is designed for use in RF applications and has a DC resistance of 0.938 ohms.
Murata LQH55DN680M03K technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.7 |
| Tolerance | 20 |
| Package Width | 5 |
| Package Height | 4.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.938 |
| Rated Current-Max | 0.64 |
| Test Frequency | 1 |
| Self Resonance Frequency | 7.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH55DN680M03K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.