
Surface mount shielded wirewound power inductor with 1.2µH inductance and 30% tolerance. Features a ferrite core, 2.6A DC current rating, and 21mΩ DC resistance. Operates within a -40°C to 85°C temperature range and is housed in a 2220 case size.
Murata LQH55PN1R2NR0L technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 2.9A |
| DC Current | 2.6A |
| DC Resistance (DCR) | 21mR |
| Depth | 5.4mm |
| Height | 1.85mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 1.2uH |
| Inductance Tolerance | 30% |
| Length | 5.87mm |
| Max DC Current | 2.6A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.6A |
| Self Resonant Frequency | 80MHz |
| Series | LQH55P |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.005997oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH55PN1R2NR0L to view detailed technical specifications.
No datasheet is available for this part.