
Surface mount shielded wirewound power inductor with 2.2µH inductance and 30% tolerance, designed for demanding applications. Features a ferrite core, 2.1A DC current rating, and low 31mΩ DCR for efficient power handling. Operates across a wide temperature range from -40°C to 85°C, housed in a compact 2220 case size. This component is RoHS compliant and supplied on tape and reel for automated assembly.
Murata LQH55PN2R2NR0L technical specifications.
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Current | 2.1A |
| DC Resistance (DCR) | 31mR |
| Depth | 5.4mm |
| Height | 1.85mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Length | 5.87mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.1A |
| Self Resonant Frequency | 60MHz |
| Series | LQH55P |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.005997oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH55PN2R2NR0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.