
The Murata LQH5BPB3R3NT0K is a general purpose inductor with a nominal inductance of 3.3uH and a maximum rated current of 2.3A. It is shielded and designed for RF inductor applications. The inductor has a DC resistance of 0.0528 ohms and a self resonance frequency of 40 MHz. It is suitable for surface mount applications and has a package size of 5x5x2mm.
Murata LQH5BPB3R3NT0K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5 |
| Tolerance | 30 |
| Package Width | 5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0528 |
| Rated Current-Max | 2.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH5BPB3R3NT0K to view detailed technical specifications.
No datasheet is available for this part.