The LQH5BPH6R8NT0L is a shielded ferrite wirewound inductor from Murata. It has an inductance of 6.8uH with a tolerance of 30%. The inductor is tested at a frequency of 100KHz. It can handle a maximum DC current of 1.65A and a maximum saturation current of 2.5A. The maximum DC resistance is 0.0996R. The self resonant frequency is at least 30MHz. The inductor is available in a 2020 case size with dimensions of 5.2mm in length, 2.2mm in height, and 5.2mm in depth. It operates between -40°C and 125°C.
Murata LQH5BPH6R8NT0L technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.65A |
| Maximum Saturation Current | 2.5A |
| Max DC Resistance | 0.0996Ohm |
| Minimum Self Resonant Frequency | 30MHz |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 2.2mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQH5BPH6R8NT0L to view detailed technical specifications.
No datasheet is available for this part.