
Murata LQH5BPN100MT0K technical specifications.
| Core Material | Ferrite |
| Height | 2mm |
| Inductance | 10uH |
| Max DC Current | 1.6A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH5BPN100MT0K to view detailed technical specifications.
No datasheet is available for this part.