Murata LQH5BPN150M38K technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.9A |
| Maximum Saturation Current | 1.8A |
| Max DC Resistance | 0.096Ohm |
| Minimum Self Resonant Frequency | 10MHz |
| Case Size | 2020 |
| Product Length | 5.1mm |
| Height | 4mm |
| Product Depth | 5.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQH5BPN150M38K to view detailed technical specifications.
No datasheet is available for this part.