The LQH5BPN1R0NT0K is a ferrite shielded wirewound inductor with a type of power chip and a core material of ferrite. It has an inductance of 1uH with a tolerance of 30% and is tested at a frequency of 100KHz. The inductor can handle a maximum DC current of 3.1A and a maximum saturation current of 5.8A, with a maximum DC resistance of 0.0228 ohms. It has a minimum self resonant frequency of 90MHz. The inductor is available in a surface mount package with dimensions of 2020, 5.2mm in length, 2.2mm in height, and 5.2mm in depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Murata LQH5BPN1R0NT0K technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.1A |
| Maximum Saturation Current | 5.8A |
| Max DC Resistance | 0.0228Ohm |
| Minimum Self Resonant Frequency | 90MHz |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 2.2mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQH5BPN1R0NT0K to view detailed technical specifications.
No datasheet is available for this part.