Shielded, surface mount general purpose inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 3.1A DC current rating, and 5.8A saturation current. Operates from -40°C to 85°C with a DC resistance of 22.8mΩ. Packaged in a 2020 (5050 metric) case, this RoHS compliant component is ideal for various electronic applications.
Murata LQH5BPN1R0NT0L technical specifications.
| Case Code (Imperial) | 2020 |
| Case Code (Metric) | 5050 |
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 3.1A |
| DC Current | 3.1A |
| DC Resistance (DCR) | 22.8mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max DC Current | 5.8A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 5.8A |
| Self Resonant Frequency | 90MHz |
| Series | LQH5BP_T0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH5BPN1R0NT0L to view detailed technical specifications.
No datasheet is available for this part.