
Surface mount, shielded, wirewound power inductor with 1.2µH inductance and 30% tolerance. Features a ferrite core, 3.1A current rating, and 22.8mΩ DC resistance. Operates within a -40°C to 85°C temperature range and has a saturation current of 5.4A. Packaged in tape and reel for 2020 case code applications.
Murata LQH5BPN1R2NT0L technical specifications.
| Case Code (Imperial) | 2020 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.1A |
| DC Resistance (DCR) | 22.8mR |
| Height | 2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 1.2uH |
| Inductance Tolerance | 30% |
| Length | 0.197inch |
| Max DC Current | 3.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 5.4A |
| Self Resonant Frequency | 90MHz |
| Series | LQH5 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH5BPN1R2NT0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
