Surface mount shielded wirewound power inductor with 1.5µH inductance and 30% tolerance, tested at 100kHz. Features a 3A DC current rating, 28.8mΩ DC resistance, and a ferrite core. Housed in a 2020 (5050 metric) case with dimensions of 5.2mm depth, 2mm height, and 5mm width. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Murata LQH5BPN1R5NT0L technical specifications.
| Case Code (Imperial) | 2020 |
| Case Code (Metric) | 5050 |
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 28.8mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Length | 0.197inch |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | LQH5BP_T0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH5BPN1R5NT0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
