
Surface mount fixed inductor featuring 22µH inductance with 20% tolerance, designed for power applications. This shielded, wirewound ferrite core component offers a 1.05A current rating and a DC resistance of 310.8mΩ. Operating within a -40°C to 85°C temperature range, it is housed in a 2020 (5050 metric) case and packaged on tape and reel.
Murata LQH5BPN220MT0L technical specifications.
| Case Code (Imperial) | 2020 |
| Case Code (Metric) | 5050 |
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 1.05A |
| DC Resistance (DCR) | 310.8mR |
| Height | 2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 0.197inch |
| Max DC Current | 1.05A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.05A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 15MHz |
| Series | LQH5BP_T0 |
| Series Resistance | 310.8mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH5BPN220MT0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
