
Surface mount shielded wirewound power inductor with 2.2µH inductance and 30% tolerance. Features a ferrite core, 2.6A RMS current rating, and 4A saturation current. DC resistance is 36mΩ at a test frequency of 100kHz. Operates within a temperature range of -40°C to 125°C and is housed in a 2020 (5050 metric) case.
Murata LQH5BPN2R2NT0L technical specifications.
| Case Code (Imperial) | 2020 |
| Case Code (Metric) | 5050 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 36mR |
| Height | 2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 55MHz |
| Series | LQH5BP_T0 |
| Series Resistance | 36mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH5BPN2R2NT0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
