Murata LQH5BPN4R7NT0K technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| DC Current | 2A |
| Depth | 5.2mm |
| Inductance | 4.7uH |
| Length | 5.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.0696R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH5BPN4R7NT0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.