
Shielded, surface mount general purpose inductor with 4.7µH inductance and 30% tolerance. Features a ferrite and resin core, 2A current rating, and 3A saturation current. This component is designed for 2020 (5050 metric) case code applications, operating from -40°C to 125°C. DC resistance is 69.6mΩ at a test frequency of 100kHz.
Murata LQH5BPN4R7NT0L technical specifications.
| Case Code (Imperial) | 2020 |
| Case Code (Metric) | 5050 |
| Package/Case | Nonstandard |
| Core Material | Ferrite, Resin |
| Current Rating | 2A |
| DC Resistance (DCR) | 69.6mR |
| Depth | 5mm |
| Height | 2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Length | 5mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 40MHz |
| Series | LQH5BP_T0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH5BPN4R7NT0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
