
The Murata LQH5BPN6R8NT0K is a ferrite shielded inductor with a 6.8uH inductance value and a maximum DC current rating of 1.65A. It operates within a temperature range of -40°C to 125°C and features a shielding design for electromagnetic interference suppression. This component is packaged in a 2020 surface mount package and is compliant with RoHS regulations.
Murata LQH5BPN6R8NT0K technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| DC Current | 1.65A |
| Depth | 5.2mm |
| Inductance | 6.8uH |
| Length | 5.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.0996R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH5BPN6R8NT0K to view detailed technical specifications.
No datasheet is available for this part.