
Shielded, surface mount general purpose inductor with 470nH inductance and 30% tolerance. Features a ferrite core, 4A current rating, and 14.4mR DC resistance. This component is housed in a 2020 (5050 metric) case and operates within a -40°C to 85°C temperature range. Designed for tape and reel packaging, it offers a saturation current of 7.7A and a self-resonant frequency of 220MHz.
Murata LQH5BPNR47NT0L technical specifications.
| Case Code (Imperial) | 2020 |
| Case Code (Metric) | 5050 |
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 14.4mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 470nH |
| Inductance Tolerance | 30% |
| Length | 0.197inch |
| Max DC Current | 7.7A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| Saturation Current | 7.7A |
| Self Resonant Frequency | 220MHz |
| Series | LQH5 |
| Series Resistance | 14.4mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH5BPNR47NT0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
