This is a ferrite shielded inductor with a wirewound technology and a maximum DC current rating of 3.1A. The inductor has a minimum self resonant frequency of 90MHz and a maximum DC resistance of 0.0228 ohms. It is designed for surface mount applications and has a case size of 2020. The operating temperature range is from -40 to 125 degrees Celsius.
Murata LQH5BPZ1R2NT0K technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.1A |
| Maximum Saturation Current | 5.4A |
| Max DC Resistance | 0.0228Ohm |
| Minimum Self Resonant Frequency | 90MHz |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 2.2mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQH5BPZ1R2NT0K to view detailed technical specifications.
No datasheet is available for this part.