
The LQH5BPZ1R2NT0L is a general purpose inductor from Murata with a nominal inductance of 1.2uH and a DC resistance of 0.0228 ohms. It has a maximum rated current of 3.1A and operates within a temperature range of -40 to 125C. The inductor is shielded and has a self-resonance frequency of 90MHz. It is a surface mount component with a package type of CHIP, 2020.
Murata LQH5BPZ1R2NT0L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5 |
| Tolerance | 30 |
| Package Width | 5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0228 |
| Rated Current-Max | 3.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH5BPZ1R2NT0L to view detailed technical specifications.
No datasheet is available for this part.