The Murata LQH5BPZ4R7NT0K is a general purpose inductor with a nominal inductance of 4.7uH and a maximum rated current of 2A. It operates over a temperature range of -40 to 125 degrees Celsius and is shielded for reduced electromagnetic interference. The inductor is a surface mount component with a package size of 5mm x 5mm x 2mm and is suitable for use in RF applications.
Murata LQH5BPZ4R7NT0K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5 |
| Tolerance | 30 |
| Package Width | 5 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0696 |
| Rated Current-Max | 2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH5BPZ4R7NT0K to view detailed technical specifications.
No datasheet is available for this part.