
General purpose, shielded, surface mount inductor with 100µH inductance and 20% tolerance. Features a ferrite core, 520mA current rating, and 360mΩ DC resistance. Operates from -40°C to 80°C, housed in a 2525 (6363 metric) case. Tested at 100kHz with a self-resonant frequency of 6.5MHz.
Murata LQH66SN101M03L technical specifications.
| Case Code (Imperial) | 2525 |
| Case Code (Metric) | 6363 |
| Package/Case | 2525 |
| Core Material | Ferrite |
| Current Rating | 520mA |
| DC Current | 520mA |
| DC Resistance (DCR) | 360mR |
| Depth | 6.6mm |
| Height | 4.7mm |
| Height - Seated (Max) | 0.198inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max DC Current | 520mA |
| Max Operating Temperature | 80°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 520mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5MHz |
| Series | LQH66S |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.025045oz |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH66SN101M03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
