Murata LQH66SN102M03K technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 6.86Ohm |
| Minimum Self Resonant Frequency | 1.7MHz |
| Case Size | 2525 |
| Product Length | 6.6mm |
| Height | 5mm |
| Product Depth | 6.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQH66SN102M03K to view detailed technical specifications.
No datasheet is available for this part.